DC/DC Power Supply Single-OUT 3.3V 1.5A 5W
Convergy 3RXE 1203SX technical specifications.
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Output Power | 5W |
| Input/Output Type | DC/DC |
| Output Current | 1.5A |
| Input Voltage | 12V |
| Output Type | Fixed |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Switching Regulator | Yes |
No datasheet is available for this part.