The 7RXE 1203S is a DC/DC converter with a step down configuration, delivering 3.3V output voltage from an input voltage of 12V. It has a maximum output current of 2.5A and a maximum output power of 8.25W. Operating temperature range is from -25°C to 75°C. The converter is a switching regulator type.
Convergy 7RXE 1203S technical specifications.
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Output Power | 8.25W |
| Input/Output Type | DC/DC |
| Output Current | 2.5A |
| Input Voltage | 12V |
| Output Type | Fixed |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Switching Regulator | Yes |
No datasheet is available for this part.