This DC/DC converter is a step-down type with a single output voltage of 12V and an output power of 18W. It operates from an input voltage of 24V and has a maximum output current of 1.5A. The converter is designed to function within a temperature range of -25°C to 75°C. It is a switching regulator type, indicating high efficiency and reliability.
Convergy 7RXE 2412S technical specifications.
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Output Power | 18W |
| Input/Output Type | DC/DC |
| Output Current | 1.5A |
| Input Voltage | 24V |
| Output Type | Fixed |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Switching Regulator | Yes |
No datasheet is available for this part.