Surface-mount high-current power inductor provides 0.44 µH inductance with 68 A RMS current capability and 37 A saturation current. The ferrite two-pin construction has 0.216 mΩ resistance and is rated for operation from -40 °C to 125 °C. The package measures 13.7 mm by 12.95 mm by 8 mm and weighs 5.89 g. The FP1308R series part supports frequency operation up to 2 MHz and is supplied in 400-piece packaging. The product is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cooper Bussmann FP1308R3-R44-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Inductance | 0.44µH |
| RMS Current | 68A |
| Saturation Current | 37A |
| DC Resistance | 0.216mΩ |
| Mounting | SMT |
| Core Material | Ferrite |
| Contact Configuration | Two-pin |
| Frequency Rating | Up to 2MHz |
| Operating Temperature | -40 to 125°C |
| Length/Depth | 13.7mm |
| Width | 12.95mm |
| Height | 8mm |
| Weight | 5.89g |
| Package Quantity | 400pcs |
| RoHS | Compliant |
Download the complete datasheet for Cooper Bussmann FP1308R3-R44-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Cooper Bussmann FP1308R3-R44-R
Demo manual for DC1640A featuring the LTC3833EUDC buck converter. Provides 1.5V/20A output from a 4.5V-14V input with high efficiency and fast load step response.