Bidirectional transient voltage suppressor diode, featuring a single silicon element and two terminals. Operating across a wide temperature range from -55°C to 105°C, this device offers a maximum breakdown voltage of 60V. Designed for surface mount applications, it is HALOGEN FREE and ROHS COMPLIANT.
Cooper Industries 0603ESDA2-TR2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Max | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.