Bidirectional transient voltage suppressor diode featuring 4 silicon diode elements within a 8-terminal, DUAL terminal position package. Designed for robust protection, this component offers a 4-element configuration for enhanced surge absorption. Its bidirectional polarity ensures protection against voltage transients in both directions. Compliant with ROHS standards, this device is suitable for applications requiring reliable voltage clamping.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 4 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |