General Purpose Inductor, 100.4uH, 20%, 1 Element, Iron-Core, RADIAL LEADED-2
Cooper Industries CTX100-1-52LP technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.