
Time-delay Class CC fuse rated 1 A and 600 Vac with dual-element current-limiting construction. It has a 200 kA interrupting rating, ferrule-end connections, and a non-indicating design. The fuse uses a melamine tube body in a 1.5 in long by 0.41 in diameter cylindrical form factor and has a 12 s response time at 200% current. It is intended for branch circuits, line protection, small control transformers, and industrial control applications.
Sign in to ask questions about the Cooper Industries FNQ-R-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cooper Industries FNQ-R-1 technical specifications.
| Current Rating | 1A |
| Voltage Rating | 600 ACV |
| Interrupt Rating | 200kAIC |
| Fuse Class | Class CC |
| Response Time | 12 at 200% currents |
| Fuse Indicator | Non-indicating |
| Connection | Ferrule end x ferrule end |
| Material | Melamine tube |
| Length | 1.5in |
| Diameter | 0.41in |
| Weight | 0.015lb |
| Type | Current-limiting high inrush time-delay fuse |
| Special Features | Rejection style |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cooper Industries FNQ-R-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
