General purpose inductor with 4.7µH nominal inductance and 15% tolerance. Features a 2-terminal, dual-ended SMD package with an iron core. Operates within a temperature range of -40°C to 155°C, suitable for DC-DC converter applications. Offers a DC resistance of 0.04Ω at a test frequency of 0.1.
Cooper Industries FP3-4R7-R technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.04 |
| Test Frequency | 0.1 |
| Manufacturer Series | FP3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.