The HCM1104-R56-R is a general purpose inductor from Cooper Industries with a maximum operating temperature of 125 degrees Celsius. It has a nominal inductance of 0.56 microhenries and a maximum rated current of 25 amps. The inductor is shielded and designed for power applications. It measures 11.1mm in length, 10mm in width, and 4mm in height, with a dual-ended terminal placement.
Cooper Industries HCM1104-R56-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.1 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0018 |
| Rated Current-Max | 25 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.