The MPI4040R2-2R2-R is a general purpose inductor from Cooper Industries with a maximum operating temperature of 125 degrees Celsius. It has a nominal inductance of 2.2 microhenries and a maximum rated current of 3.2 amps. The inductor is shielded and has a DC resistance of 0.058 ohms. It is a dual-ended inductor with a package length of 4.45mm, width of 4.06mm, and height of 1.5mm.
Cooper Industries MPI4040R2-2R2-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.45 |
| Tolerance | 20 |
| Package Width | 4.06 |
| Package Height | 1.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.058 |
| Rated Current-Max | 3.2 |
| Test Frequency | 0.1 |
| Manufacturer Series | MPI4040 |
| Series | MPI4040 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.