Electric double-layer capacitor, 470,000 µF capacitance, 5 V DC rated voltage. Features through-hole mounting with radial leads. Operating temperature range from -40°C to 60°C. Dimensions: 17.3 mm length, 9 mm width, 14.5 mm height. Halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -40 |
| Width | 9 |
| Length | 17.3 |
| Manufacturer Series | PM |
| Capacitance | 470000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5 |
| Series | PM |
| Height | 14.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |