Surface mount PTC thermistor, 1206 chip size, featuring dual-ended terminals. Operates within a temperature range of -40°C to 85°C. This component is halogen-free and RoHS compliant.
Cooper Industries PTS120660V010 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.