The SD10-151-R is a general purpose inductor from Cooper Industries with a nominal inductance of 150uH and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is a dual-ended, shielded device with a DC resistance of 4.15 ohms and a maximum rated current of 0.195A. It is packaged in a 2020 type package with dimensions of 5.2mm in length and width, and 1mm in height.
Cooper Industries SD10-151-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.2 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 4.15 |
| Rated Current-Max | 0.195 |
| Manufacturer Series | SD |
| Series | SD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.