The SD20-680-R is a general purpose inductor from Cooper Industries with a nominal inductance of 68uH and a tolerance of 20%. It is a dual-ended inductor with a DC resistance of 0.6947 Ohms. The inductor operates within a temperature range of -40 to 85 degrees Celsius. It is shielded and designed for power inductor applications.
Cooper Industries SD20-680-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.6947 |
| Test Frequency | 0.1 |
| Manufacturer Series | SD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.