This general purpose inductor from Cooper Industries features a nominal inductance of 1.1uH and a tolerance of 20%. It is designed for use in a variety of applications and has a maximum operating temperature of 125 degrees Celsius. The inductor is shielded and has a DC resistance of 0.02 ohms. It is available in a dual-ended terminal configuration, making it suitable for use in a range of circuit designs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.02 |
| Test Frequency | 0.1 |
| Manufacturer Series | SD53 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |