General purpose inductor with 3.3µH nominal inductance and 20% tolerance. Features a ferrite core, SMD package, and is shielded for reduced electromagnetic interference. Operating temperature range spans from -40°C to 125°C. This component offers 2 terminals with dual-ended placement and a DC resistance of 0.034Ω at a test frequency of 0.1.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.034 |
| Test Frequency | 0.1 |
| Manufacturer Series | SD53 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |