General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2830-12M, CHIP, 2830-12M, HALOGEN FREE AND ROHS COMPLIANT
Cooper Industries SDH2812-680-R technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2.7 |
| Test Frequency | 0.1 |
| Manufacturer Series | SDH2812 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cooper Industries SDH2812-680-R to view detailed technical specifications.
No datasheet is available for this part.