Electric Fuse, Fast Blow, 0.25A, 32VAC, 63VDC, 50A (IR), Surface Mount
Cooper Industries TR/3216FF-250MA technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Manufacturer Series | 3216FF |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.