Electric Fuse, Fast Blow, 7A, 250VAC, 60VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
Cooper Industries TR2/1025FA7-R technical specifications.
| Resistance | 0.0116 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.