Electric Fuse, Fast Blow, 2A, 125VAC, 72VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
Cooper Industries TR2/6125FF2-R technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Manufacturer Series | 6125FF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.