Thickness Gauge, Ultrasonic, 5CM, Intrinsically Safe
Cordex UT5000 technical specifications.
| Display Type | LCD |
| Frequency | 4MHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Primary Type | ULTRASONIC |
| Reach SVHC Compliant | Unknown |
| Weight | 1kg |
| RoHS | Compliant |
No datasheet is available for this part.