Cornell Dubilier's 057 series aluminum electrolytic capacitor features a capacitance of 1mF and a DC rated voltage of 50V. It has a tolerance of 75% and is rated for operation up to 105°C. This capacitor is available in a bulk packaging with 50 units per package and is not RoHS compliant. It has a diameter of 19.3mm and a length of 57.15mm, making it suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 057102U050GL2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 19.3mm |
| Length | 57.15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 057 |
| Termination | Axial |
| Tolerance | 75% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 057102U050GL2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.