This 150uF electrolytic capacitor has a rated voltage of 200VDC and a tolerance of -10% to 75%. It features an ESR of 0.32 and a ripple current of 1700. The capacitor is designed for through hole mounting with an axial termination style. It operates over a temperature range of -40°C to 85°C.
Cornell Dubilier 066151U200GP2 technical specifications.
| Capacitance | 150uF |
| Voltage | 200VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 200VDC |
| ESR | 0.32Ohm |
| Ripple Current | 1700mA |
| Lifetime | 1000h |
| Size | 19.3 X 69.85mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 066151U200GP2 to view detailed technical specifications.
No datasheet is available for this part.