This 220uF aluminum electrolytic capacitor has a rated voltage of 100VDC and a tolerance of -10% to 75%. It features an ESR of 0.36 and a ripple current of 860. The capacitor is designed for through-hole mounting with an axial termination style and a standard ESR type. It operates within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 100VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 100VDC |
| ESR | 0.36Ohm |
| Ripple Current | 860mA |
| Lifetime | 1000h |
| Size | 19.3 X 57.15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |