This 200VDC aluminum electrolytic capacitor features a capacitance of 1000uF with a tolerance of -10% to 50%. It has a low ESR type and a maximum operating temperature of 105°C. The capacitor is constructed with an aluminum cylindrical can and has a clamp mount termination style with screw terminals. It is designed to operate within a temperature range of -55 to 105°C.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 101102T200BH2B technical specifications.
| Capacitance | 1000uF |
| Voltage | 200VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 200VDC |
| Leakage Current | 670.82@5MinuA |
| Lifetime | 5000h |
| Size | 50.8 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.