The 101C112T250EH2B is a 1100uF aluminum electrolytic capacitor with a rated voltage of 250VDC. It features a low ESR of 0.1447 and a high ripple current of 5000. The capacitor has a clamp mount termination style and a screw terminal connection. It operates within a temperature range of -55 to 105°C. The 101C112T250EH2B is constructed with an aluminum cylindrical can and meets standard specifications.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 101C112T250EH2B technical specifications.
| Capacitance | 1100uF |
| Voltage | 250VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 250VDC |
| ESR | 0.1447Ohm |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 5000mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 44.45 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.