Cap Aluminum Lytic 11000uF 200V -10% to 50% (76.2 X 117.48mm) Screw Terminal 0.02 Ohm 22100mA 5000h 105°C
Cornell Dubilier 101C113T200DD2B technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 118.242 |
| Polarity | POLARIZED |
| Capacitance | 11000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 101C113T200DD2B to view detailed technical specifications.
No datasheet is available for this part.