This 100VDC aluminum electrolytic capacitor features a capacitance of 11000uF with a tolerance of -10% to 75%. It has a low ESR of 0.021 and a high ripple current of 16300. The capacitor is designed for clamp mount applications and has a lifetime of 5000 hours. It operates within a temperature range of -55 to 105°C.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 101C113U100CH2B technical specifications.
| Capacitance | 11000uF |
| Voltage | 100VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 100VDC |
| ESR | 0.021Ohm |
| Ripple Current | 16300mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.