Cap Aluminum Lytic 12000uF 150V -10% to 75% (76.2 X 104.78mm) Screw Terminal 0.023 Ohm 20100mA 5000h 105°C
Cornell Dubilier 101C123U150DC2B technical specifications.
| Capacitance | 12000uF |
| Voltage | 150VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 150VDC |
| ESR | 0.023Ohm |
| Ripple Current | 20100mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 101C123U150DC2B to view detailed technical specifications.
No datasheet is available for this part.