Cap Aluminum Lytic 0.12F 16V -10% to 75% (63.5 X 66.68mm) Screw Terminal 0.01 Ohm 23700mA 5000h 105°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 101C124U016CH2B technical specifications.
| Capacitance | 0.12F |
| Voltage | 16VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 16VDC |
| ESR | 0.01Ohm |
| Ripple Current | 23700mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.