This 30VDC aluminum electrolytic capacitor features a capacitance of 0.12F with a tolerance of -10% to 75%. It has a DC rated voltage of 30V and an ESR of 0.005. The capacitor is designed for clamp mount applications with a termination style of screw terminal and a construction of aluminum cylindrical can. It operates within a temperature range of -55°C to 105°C.
Cornell Dubilier 101C124U030CC2D technical specifications.
| Capacitance | 0.12F |
| Voltage | 30VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 30VDC |
| ESR | 0.005Ohm |
| Ripple Current | 40000mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 101C124U030CC2D to view detailed technical specifications.
No datasheet is available for this part.