The Cornell Dubilier 101C133U063EH2B is a 13000uF aluminum electrolytic capacitor with a rated voltage of 63VDC. It features a tolerance of -10% to 75% and a negative capacitance tolerance of -10. The capacitor has a low ESR of 0.02 and a high ripple current of 13200. It is designed for clamp mount applications with a screw terminal termination style. The capacitor operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 101C133U063EH2B technical specifications.
| Capacitance | 13000uF |
| Voltage | 63VDC |
| Tolerance | -10% to 75% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 63VDC |
| ESR | 0.02Ohm |
| Positive Capacitance Tolerance | 75% |
| Ripple Current | 13200mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 44.45 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.