The 101C183U050EH2B is a 18000uF aluminum electrolytic capacitor with a rated voltage of 50VDC. It features a low ESR of 0.019 and a high ripple current of 13600. The capacitor has a clamp mount design with screw terminal connections and a cylindrical can construction. It operates over a temperature range of -55°C to 105°C and has a lifetime of 5000 hours. The 101C183U050EH2B is suitable for use in a variety of applications, including power supplies and filtering circuits.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 101C183U050EH2B technical specifications.
| Capacitance | 18000uF |
| Voltage | 50VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 50VDC |
| ESR | 0.019Ohm |
| Ripple Current | 13600mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 44.45 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.