This 18000uF electrolytic capacitor is rated for 75VDC with a tolerance of -10% to 75%. It features a low ESR of 0.018 and a high ripple current of 16500. The capacitor has a lifetime of 5000 hours and is constructed with an aluminum cylindrical can. It can operate between -55°C and 105°C. The capacitor is mounted via screw terminals and is available in a clamp mount configuration.
Cornell Dubilier 101C183U075EC2B technical specifications.
| Capacitance | 18000uF |
| Voltage | 75VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 75VDC |
| ESR | 0.018Ohm |
| Ripple Current | 16500mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 44.45 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 101C183U075EC2B to view detailed technical specifications.
No datasheet is available for this part.