Cap Aluminum Lytic 0.18F 30V -10% to 75% (76.2 X 104.78mm) Screw Terminal 0.005 Ohm 43900mA 5000h 105°C
Cornell Dubilier 101C184U030DC2D technical specifications.
| Capacitance | 0.18F |
| Voltage | 30VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 30VDC |
| ESR | 0.005Ohm |
| Ripple Current | 43900mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 101C184U030DC2D to view detailed technical specifications.
No datasheet is available for this part.