This 30V 19000uF electrolytic capacitor features a 10% tolerance and a low ESR of 0.021. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is constructed with an aluminum cylindrical can and has a screw terminal termination style. It is designed for clamp mount applications and has a lifetime of 5000 hours.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 101C193U030AH2B technical specifications.
| Capacitance | 19000uF |
| Voltage | 30VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 30VDC |
| ESR | 0.021Ohm |
| Ripple Current | 10700mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 34.93 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.