The Cornell Dubilier 101C214U7R5CH2B is an aluminum electrolytic capacitor with a capacitance of 0.21F and a DC rated voltage of 7.5VDC. It has a tolerance of -10% to 75% and an equivalent series resistance (ESR) of 0.009. The capacitor is designed for use in applications where high ripple current is present, with a maximum rating of 24200. It has a low leakage current of 4000 at 5 minutes and a lifetime of 5000 hours. The capacitor is constructed with an aluminum cylindrical can and features screw terminal termination. It is suitable for operation over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier 101C214U7R5CH2B technical specifications.
| Capacitance | 0.21F |
| Voltage | 7.5VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 7.5VDC |
| ESR | 0.009Ohm |
| Ripple Current | 24200mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.