Cap Aluminum Lytic 0.22F 7.5V -10% to 75% (50.8 X 92.08mm) Screw Terminal 0.008 Ohm 26200mA 5000h 105°C
Sign in to ask questions about the Cornell Dubilier 101C224U7R5BJ2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 101C224U7R5BJ2B technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 92.842 |
| Polarity | POLARIZED |
| Capacitance | 220000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 101C224U7R5BJ2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.