This aluminum electrolytic capacitor has a capacitance of 0.22F and a DC rated voltage of 7.5VDC. It operates within a temperature range of -55C to 105C and has a tolerance of -10% to 75%. The capacitor features a low ESR type and a high ripple current of 24400. It is constructed with an aluminum cylindrical can and has a clamp mount with screw terminal termination style.
Cornell Dubilier 101C224U7R5EC2B technical specifications.
| Capacitance | 0.22F |
| Voltage | 7.5VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 7.5VDC |
| ESR | 0.008Ohm |
| Ripple Current | 24400mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 44.45 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 101C224U7R5EC2B to view detailed technical specifications.
No datasheet is available for this part.