This 2500uF electrolytic capacitor has a maximum operating voltage of 150VDC and a tolerance of -10% to 75%. It features a low ESR of 0.085 and a maximum ripple current of 6600. The capacitor has a lifetime of 5000 hours and is constructed with an aluminum cylindrical can. It can operate within a temperature range of -55°C to 105°C.
Cornell Dubilier 101C252U150AC2B technical specifications.
| Capacitance | 2500uF |
| Voltage | 150VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 150VDC |
| ESR | 0.085Ohm |
| Ripple Current | 6600mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 34.93 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 101C252U150AC2B to view detailed technical specifications.
No datasheet is available for this part.