The Cornell Dubilier 101C254U010EE2B is a 0.25F aluminum electrolytic capacitor rated for 10VDC with a tolerance of -10% to 75%. It features a low ESR of 0.008 and a high ripple current of 26700. The capacitor has a clamp mount and screw terminal termination style, and is constructed with an aluminum cylindrical can. It operates over a temperature range of -55 to 105C and has a lifetime of 5000 hours.
Cornell Dubilier 101C254U010EE2B technical specifications.
| Capacitance | 0.25F |
| Voltage | 10VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 10VDC |
| ESR | 0.008Ohm |
| Ripple Current | 26700mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 44.45 X 130.18mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 101C254U010EE2B to view detailed technical specifications.
No datasheet is available for this part.