Cap Aluminum Lytic 28000uF 7.5V -10% to 75% (34.93 X 41.28mm) Screw Terminal 0.038 Ohm 6100mA 5000h 105°C
Cornell Dubilier 101C283U7R5AK2B technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 42.042 |
| Polarity | POLARIZED |
| Capacitance | 28000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 101C283U7R5AK2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.