This 2900uF aluminum electrolytic capacitor has a maximum operating voltage of 250VDC and a tolerance of -10% to 50%. It features a low ESR of 0.05 and a high ripple current of 10700. The capacitor is designed for clamp mount applications with screw terminal connections. It operates within a temperature range of -55°C to 105°C.
Cornell Dubilier 101C292T250BC2B technical specifications.
| Capacitance | 2900uF |
| Voltage | 250VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 250VDC |
| ESR | 0.05Ohm |
| Ripple Current | 10700mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 50.8 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 101C292T250BC2B to view detailed technical specifications.
No datasheet is available for this part.