Cornell Dubilier's 101C323U075BF2B is a 32000uF electrolytic capacitor rated for 75VDC with a tolerance of -10% to 75%. It features a low ESR of 0.01 and a high ripple current of 26700. The capacitor has a lifetime of 5000 hours and is constructed with an aluminum cylindrical can. It is designed for clamp mount applications and has a screw terminal termination style. The operating temperature range is from -55 to 105 degrees Celsius.
Cornell Dubilier 101C323U075BF2B technical specifications.
| Capacitance | 32000uF |
| Voltage | 75VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 75VDC |
| ESR | 0.01Ohm |
| Ripple Current | 26700mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 50.8 X 142.88mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 101C323U075BF2B to view detailed technical specifications.
No datasheet is available for this part.