Cap Aluminum Lytic 34000uF 100V -10% to 75% (76.2 X 104.78mm) Screw Terminal 0.008 Ohm 33200mA 5000h 105°C
Cornell Dubilier 101C343U100DC2D technical specifications.
| Capacitance | 34000uF |
| Voltage | 100VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 100VDC |
| ESR | 0.008Ohm |
| Ripple Current | 33200mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 101C343U100DC2D to view detailed technical specifications.
No datasheet is available for this part.