Cap Aluminum Lytic 35000uF 50V -10% to 75% (44.45 X 104.78mm) Screw Terminal 0.0105 Ohm 21600mA 5000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 35000uF |
| Voltage | 50VDC |
| Tolerance | -10% to 75% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 50VDC |
| ESR | 0.0105Ohm |
| Positive Capacitance Tolerance | 75% |
| Ripple Current | 21600mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 44.45 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |