The 101C353U050EC2B is a 35000uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of -10% to 75%. It features a low ESR of 0.01 and a high ripple current of 21600. The capacitor has a clamp mount termination style and a screw terminal connection. It operates over a temperature range of -55 to 105 degrees Celsius.
Cornell Dubilier 101C353U050EC2B technical specifications.
| Capacitance | 35000uF |
| Voltage | 50VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 50VDC |
| ESR | 0.01Ohm |
| Ripple Current | 21600mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 44.45 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 101C353U050EC2B to view detailed technical specifications.
No datasheet is available for this part.