Cap Aluminum Lytic 3600uF 75V -10% to 75% (34.93 X 53.98mm) Screw Terminal 0.067 Ohm 5300mA 5000h 105°C
Sign in to ask questions about the Cornell Dubilier 101C362U075AA2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier 101C362U075AA2B technical specifications.
| Capacitance | 3.6mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 12.7mm |
| Length | 54mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 101C362U075AA2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.