This is an aluminum electrolytic capacitor with a capacitance of 0.36F and a DC rated voltage of 16VDC. It has a tolerance of -10% to 75% and an equivalent series resistance (ESR) of 0.005. The capacitor is designed for clamp mount and has a termination style of screw terminal. It has a construction of aluminum cylindrical can and an ESR type of low. The operating temperature range is -55 to 105C.
Cornell Dubilier 101C364U016DC2D technical specifications.
| Capacitance | 0.36F |
| Voltage | 16VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 16VDC |
| ESR | 0.005Ohm |
| Ripple Current | 44600mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 101C364U016DC2D to view detailed technical specifications.
No datasheet is available for this part.